• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker CA03007 Panchroma™ Silk Filament PLA satin 1.75 mm 1000 g Green, Green 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 26.99)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panchroma™ Silk PLA (Formerly PolyLite™ Silk) - High-gloss filament

  • satin gloss

Technical specifications

  • Heated bed temperature 25 - 60 ˚C
Product type

Filament

Filament material

PLA

Filament properties

satin

Filament Ø

1.75 mm

Filament colour

Green

Green

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399378 Polymaker CA03007 Panchroma™ Silk Filament PLA satin 1.75 mm 1000 g Green, Green 1 pc(s)

Description

Polymaker Panchroma™ Silk PLA produces impressive prints that look silky and translucent.

With this type of filament, painting is not necessary since the natural appearance is already stunning.

Polymaker Panchroma™ Silk PLA has the same outstanding printing characteristics as Panchroma™ PLA, but with high gloss colors.

Panchroma™ Silk PLA was formerly known as PolyLite™ Silk PLA.

Panchroma™ is a new family of technical polymer compounds with PLA. The recipes are optimized for every color/surface to ensure optimum aesthetics and printability. You can print reliably on any FFF/FDM 3D printer under typical PLA settings.

All Panchroma™ products are PLA, except those listed under "Experimental".

This text is machine translated.

More interesting products

(*All information is plus legal VAT)