• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker CA03027 Panchroma™ Dual Silk Filament PLA Multicolour, satin 1.75 mm 1000 g Crown, Gold, Silver 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 29.99)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Polymaker Panchroma™ Dual Silk PLA (Formerly PolyLite™ Dual Silk)

  • Two-color color color color color change
  • High gloss colors

Technical specifications

  • Heated bed temperature 25 - 60 ˚C
Product type

Filament

Filament material

PLA

Filament properties

Multicolour

satin

Filament Ø

1.75 mm

Filament colour

Crown

Gold

Silver

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399413 Polymaker CA03027 Panchroma™ Dual Silk Filament PLA Multicolour, satin 1.75 mm 1000 g Crown, Gold, Silver 1 pc(s)

Description

Panchroma™ Dual Silk is a high-quality, two-color PLA with carefully selected, soft-fade colors for a breathtaking, glossy finish and reliable, easy printing.

Panchroma™ Dual Silk PLA was formerly known as PolyLite™ Dual Silk PLA.

Panchroma™ is a new family of technical polymer compounds with PLA. The recipes are optimized for every color/surface to ensure optimum aesthetics and printability. You can print reliably on any FFF/FDM 3D printer under typical PLA settings.

All Panchroma™ products are PLA, except those listed under "Experimental".

This text is machine translated.

More interesting products

(*All information is plus legal VAT)