• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker CA19014 Panchroma Filament PLA Highspeed filament 1.75 mm 1000 g Olive green, Green 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panchroma™ PLA – a fast, reliable and colorful solution for all your 3D printing projects.

  • New high-speed formula
  • Non-clogging printing
  • Brilliant color selection

Technical specifications

  • Heated bed - 25-60 °C.
Product type

Filament

Filament material

PLA

Filament properties

Highspeed filament

Filament Ø

1.75 mm

Filament colour

Olive green

Green

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730786 Polymaker CA19014 Panchroma Filament PLA Highspeed filament 1.75 mm 1000 g Olive green, Green 1 pc(s)

Description

Panchroma™ Basic PLA was developed with a next-generation PLA formula that allows volumetric speeds of up to 28 mm/s and printing speeds of 350 mm/s. Achieve smooth, precise results in the shortest time.

Ideal for creative projects
Perfect for miniatures, cosplay props, prototypes, models and decorative items, this filament delivers clean details and smooth surfaces that highlight your prints. Whether you present an exhibition piece or build a prototype, Panchroma™ PLA guarantees professional results every time.

Non-clogging printing
Polymaker's clean winding process prevents filament entanglement from the start, while the advanced PLA formulation prevents swelling and clogging in the extruder. Enjoy a fruitless printing experience, even for long projects.

Brilliant color selection
With 28 vibrant, uniform colors, Panchroma™ PLA brings your designs to life. From expressive motives to decent color shades - the smooth surface provides for a perfect print result directly after printing.

Easy to print, widely compatible
Most FDM/FFF-3D printers come out of the box. The strong adhesion to the hot bed and stable cooling make it an excellent material for daily use – for users of all levels of experience.

This text is machine translated.

System requirements

  • None! This filament prints excellently on every standard 3D printer!

    Older standard printers only recommend a slightly slower print speed.