• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PA04037 Gradient Filament PLA low-plastic, Matt, Multicolour 1.75 mm 1000 g Fall PolyTerra™ 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 32.99)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker PolyTerra™ gradient PLA 1.75 mm 1 kg case

  • Symbol image for Polymaker PA04037 Gradient Filament PLA low-plastic, Matt, Multicolour 1.75 mm 1000 g Fall PolyTerra™ 1 pc(s)
  • Symbol image for Polymaker PA04037 Gradient Filament PLA low-plastic, Matt, Multicolour 1.75 mm 1000 g Fall PolyTerra™ 1 pc(s)

Technical specifications

  • Heated bed 25 - 60˚C
Product type

Filament

Filament material

PLA

Filament properties

low-plastic

Matt

Multicolour

Filament Ø

1.75 mm

Filament colour

Fall

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Filament series

PolyTerra™

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3132690 Polymaker PA04037 Gradient Filament PLA low-plastic, Matt, Multicolour 1.75 mm 1000 g Fall PolyTerra™ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3132690 Polymaker PA04037 Gradient Filament PLA low-plastic, Matt, Multicolour 1.75 mm 1000 g Fall PolyTerra™ 1 pc(s)

Security datasheet

Security datasheet 3132690 Polymaker PA04037 Gradient Filament PLA low-plastic, Matt, Multicolour 1.75 mm 1000 g Fall PolyTerra™ 1 pc(s)

Description

Polymaker PolyTerra™ PLA is a PLA-based 3D printing filament designed from the ground up to create the next generation of environmentally friendly filaments that deliver ease of use, high print quality, speed and reliability.

It is a newly developed material from Polymaker called Fully Bio Compound (FBC), which is a compound of PLA bioplastics and a bio-composite.

If you are looking for a low-cost or eco-friendly PLA filament or both, PolyTerra™️ PLA filament is definitely your first choice.

Moreover, PolyTerra™️ PLA can be easily removed as carrier material.

This text is machine translated.