• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PA06010 PolyMAX Tough Filament PLA high stiffness, high tensile strength, shatter-proof 1.75 mm 750 g Turquois

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 65.32)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker filament PolyMax tough PLA

  • Very easy to printHigh impact strengthExcellent mechanical properties

Technical specifications

  • Heated bed: 50°C. Heated bed coating: BUILDTAK is recommended
Product type

Filament

Filament material

PLA

Filament properties

high stiffness

high tensile strength

shatter-proof

Filament Ø

1.75 mm

Filament colour

Turquoise

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

220 °C

Weight

750 g

Filament series

PolyMax

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2632997 Polymaker PA06010 PolyMAX Tough Filament PLA high stiffness, high tensile strength, shatter-proof 1.75 mm 750 g Turquois

User & Safety Instructions

User & Safety Instructions 2632997 Polymaker PA06010 PolyMAX Tough Filament PLA high stiffness, high tensile strength, shatter-proof 1.75 mm 750 g Turquois

Description

PolyMax Tough PLA is a 3D printing material with excellent mechanical properties and print quality. It has up to nine times higher impact resistance than normal PLA and better mechanical properties than ABS. PolyMax Tough PLA prints like PolyLite PLA but with five times longer life!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)