• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PA06023 Filament Tough PLA shatter-proof 1.75 mm 3000 g White PolyMax™ 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 61.66)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker PolyMax™ Tough PLA 1.75 mm 3 kg white (HEX code #FFFFFF) - excellent alternative to ABS

  • Higher impact than normal PLA
  • Better mechanical properties than ABS

Technical specifications

Product type

Filament

Filament material

Tough PLA

Filament properties

shatter-proof

Filament Ø

1.75 mm

Filament colour

White

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

3000 g

Filament series

PolyMax™

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3132655 Polymaker PA06023 Filament Tough PLA shatter-proof 1.75 mm 3000 g White PolyMax™ 1 pc(s)

Description

Polymaker PolyMax™ PLA is the leader in the Polymaker PLA range and exceeds ABS mechanically, but still offers the user-friendly printing features of PLA.

PolyMax™ PLA has five times more durability than normal PLA, allowing your 3D printed parts to absorb shocks without making brittle errors.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)