Polymaker PolySonic™ PLA 1.75 mm 1 kg gray – high-speed filament
High-speed filament
Consistent extrusion
Easy to print
Technical specifications
Heated bed: 25 - 60˚C,
Printing speed Classic: 190 - 230˚C,
Printing speed High Speed 210 - 230˚C
Product type
Filament
Filament material
PLA
Filament properties
Highspeed filament
Filament Ø
1.75 mm
Filament colour
Grey
Heated bed required
Yes
Printing temperature (min.)
190 °C
Max. printing temperature
230 °C
Weight
1000 g
Filament series
PolySonic™
Content
1 pc(s)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3132661 Polymaker PA12003 Filament PLA Highspeed filament 1.75 mm 1000 g Grey PolySonic™ 1 pc(s)
Description
Polymaker PolySonic™ PLA is a revolutionary high-speed 3D printing filament, the ultimate game changer in additive manufacturing.
With its lightning-fast extrusion rate, cutting-edge precision and extraordinary layer adhesion, you can increase the speed of your 3D printer and experience new levels of productivity.
Accelerate your workflow without compromising strength or quality.
This text is machine translated.
Description
Polymaker PolySonic™ PLA is a revolutionary high-speed 3D printing filament, the ultimate game changer in additive manufacturing.
With its lightning-fast extrusion rate, cutting-edge precision and extraordinary layer adhesion, you can increase the speed of your 3D printer and experience new levels of productivity.
Accelerate your workflow without compromising strength or quality.
This text is machine translated.
What kind of 3D Printer Filaments are you looking for?