
Number
Total (1 kg = € 26.99)
€ 26.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Polymaker™ HT-PLA – high temperature resistant PLA, dimensionally stable up to 150°C.
- high-temperature resistant
- Dimensionally stable up to 150 °C
- prints up to 300 mm/s.
- easy to print
- Excellent surface
- Compatible with multi-material systems
Technical specifications
- Heated bed 25 - 60 °C.
- Product type
Filament
- Filament material
PLA
HT-PLA
- Filament properties
High-temperature resistant
Highspeed filament
- Filament Ø
1.75 mm
- Filament colour
Red
- Heated bed required
Yes
- Printing temperature (min.)
210 °C
- Max. printing temperature
230 °C
- Weight
1000 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3461997 Polymaker PA17005 HT-PLA Filament PLA, HT-PLA High-temperature resistant, Highspeed filament 1.75 mm 1000 g Red 1 pc(s)
Description
Designed for creatives who demand performance without much effort.
This next-generation PLA is temperature resistant up to 150 ° C and maintains its shape – even in extreme heat – without distortion, without hanging, without compromises.
Print like in a dream
HT-PLA runs fine on most FDM printers with standard PLA settings – no upgrades or adjustments required.
Achieve professional results faster than ever with printing speeds of up to 300 mm/s.
Environmentally friendly meets technical quality
Benefit from the reliability and sustainability of PLA with the heat stability of advanced materials. No post-processing necessary - simply print and get started.
14 strong, lively colors.
From prototypes to finished products, convert your Vision with 14 bold, bold colors that make every print stand out.
This text is machine translated.
This next-generation PLA is temperature resistant up to 150 ° C and maintains its shape – even in extreme heat – without distortion, without hanging, without compromises.
Print like in a dream
HT-PLA runs fine on most FDM printers with standard PLA settings – no upgrades or adjustments required.
Achieve professional results faster than ever with printing speeds of up to 300 mm/s.
Environmentally friendly meets technical quality
Benefit from the reliability and sustainability of PLA with the heat stability of advanced materials. No post-processing necessary - simply print and get started.
14 strong, lively colors.
From prototypes to finished products, convert your Vision with 14 bold, bold colors that make every print stand out.
This text is machine translated.
System requirements
- None! The Polymaker HT-PLA lets you print excellently on any conventional 3D-printer!
For older standard printers, you should only print slower.


































