• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PB01002 PB01002 Filament PETG heat-resistant, high tensile strength 1.75 mm 1000 g White PolyLite™ 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 36.99)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker PolyLite™ PETG 1.75 mm 1 kg white - excellent all-rounder with good light scattering

  • High mechanical strength
  • Optical clarity
  • Easy printing
  • Greater durability and heat resistance than PLA

Technical specifications

  • Heated bed 70 - 80˚C
Product type

Filament

Filament material

PETG

Filament properties

heat-resistant

high tensile strength

Filament Ø

1.75 mm

Filament colour

White

Heated bed required

Yes

Printing temperature (min.)

230 °C

Max. printing temperature

240 °C

Weight

1000 g

Filament series

PolyLite™

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3132556 Polymaker PB01002 PB01002 Filament PETG heat-resistant, high tensile strength 1.75 mm 1000 g White PolyLite™ 1 pc(s)

Description

Polymaker PolyLite™ PETG is an affordable PETG filament with balanced mechanical properties and easy printing.

PolyLite™ PETG is just as easy to print as Polymaker PolyLite™ PLA, while providing additional heat resistance of 20°C and longer durability.

This makes PolyLite™ PETG suitable for more functional applications where PLA would not have durability or heat resistance, such as lighting fixtures, vibration parts or more functional product design prototypes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)