• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PB01003 PolyLite Filament PETG heat-resistant, high tensile strength 1.75 mm 1000 g Grey 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 31.99)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker filament polyLite PETG 1.75mm 1kg, gray

  • High mechanical strength Optical clarityEasy printingHigh durability or heat resistance

Technical specifications

  • Heated bed 70 - 80˚C
Product type

Filament

Filament material

PETG

Filament properties

heat-resistant

high tensile strength

Filament Ø

1.75 mm

Filament colour

Grey

Heated bed required

Yes

Printing temperature (min.)

230 °C

Max. printing temperature

240 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2632942 Polymaker PB01003 PolyLite Filament PETG heat-resistant, high tensile strength 1.75 mm 1000 g Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2632942 Polymaker PB01003 PolyLite Filament PETG heat-resistant, high tensile strength 1.75 mm 1000 g Grey 1 pc(s)

Information

Information 2632942 Polymaker PB01003 PolyLite Filament PETG heat-resistant, high tensile strength 1.75 mm 1000 g Grey 1 pc(s)

Security datasheet

Security datasheet 2632942 Polymaker PB01003 PolyLite Filament PETG heat-resistant, high tensile strength 1.75 mm 1000 g Grey 1 pc(s)

Description

PolyLite™ PETG is a cost-effective PETG filament with balanced mechanical properties and easy printing. Easy to print like PolyLite™ PLA also offers 20˚C higher heat resistance and higher strength.PolyLite™ PETG is therefore Ideal for functional applications where durability or heat resistance is required, such as Lighting elements, vibration parts or more functional prototypes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)