• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PB05008 Filament PETG Highspeed filament 1.75 mm 1000 g Dark grey, Dark grey, Grey 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Polymaker PETG – high-speed, high-strength and high-quality filament

  • Printing speed up to 300 mm/sec.
  • With high flow nozzles even over 500 mm/s.
  • Excellent shift adhesion
  • Excellent durability
  • Excellent surface quality
  • AMS- / multi-material system suitable

Technical specifications

  • Heated bed - 60-70 °C.
Product type

Filament

Filament material

PETG

Filament properties

Highspeed filament

Filament Ø

1.75 mm

Filament colour

Dark grey

Dark grey

Grey

Heated bed required

Yes

Printing temperature (min.)

240 °C

Max. printing temperature

260 °C

Weight

1000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730802 Polymaker PB05008 Filament PETG Highspeed filament 1.75 mm 1000 g Dark grey, Dark grey, Grey 1 pc(s)

Description

New high-speed formula
Designed for faster printing without compromising strength or quality. The high-flowing formula enables a clean and precise extrusion with speeds of up to 300 mm/s, with high-flow nozzles even over 500 mm/s. At the same time, excellent coating adhesion, durability and surface quality are maintained.

Stronger, smoother and more reliable
Polymakers' new formula provides reliable performance and offers superior coating adhesion, low distortion and non-clogging printing – even with long printing times. The result is robust, dimensionally stable components with professional optics directly after printing.

Perfect for prototypes and end products
From gears, brackets and fixtures to outdoor tools, sports accessories and cosplay props, Polymaker PETG offers the perfect balance of robustness, flexibility and aesthetics. Thanks to its chemical resistance and temperature tolerance (up to approximately 70 °C HDT), Ideal is suitable for functional applications indoors and outdoors.

Simple pressure on every system
Polymaker™ PETG is compatible with most FDM printers and can be printed easily without the need for a chassis. It works seamlessly with AMS and multi-material systems, enabling a reliable filament feed and easy color change.

Polymaker Polylite PETG is adjusted and replaced by this faster, more stable and easier to print successor Polymaker PETG.

This text is machine translated.

Hints

WARNING: Polymaker PETG is highly hygroscopic. Keep your filament dry to avoid excessive thread pulling.

System requirements

  • Printing bed coating: PC or structured PEI
  • Filament dryer.