• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PD01002 PolyFlex TPU-95A Filament TPU clexible 1.75 mm 750 g White 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 45.32)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker filament Polyflex TPU-95A 1.75mm, white

  • Good elasticityHighly-flexibleHigh breaking elongation

Technical specifications

  • Shore hardness: 95AHeated bed 25 - 60 ° C.Heated bed coating: BUILDTAK is recommended
Product type

Filament

Filament material

TPU

Filament properties

clexible

Filament Ø

1.75 mm

Filament colour

White

Heated bed required

Yes

Printing temperature (min.)

210 °C

Max. printing temperature

230 °C

Weight

750 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2632899 Polymaker PD01002 PolyFlex TPU-95A Filament TPU clexible 1.75 mm 750 g White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2632899 Polymaker PD01002 PolyFlex TPU-95A Filament TPU clexible 1.75 mm 750 g White 1 pc(s)

Description

Polyflex™ TPU-95A is a highly flexible yet easy to print 3D printing material. This filament is characterized by its good elasticity and high fracture elongation and thus opens up a completely new range of applications.FlexiblePolyflex™ TPU-95A has a Shore A hardness of 95A and a high elongation of over 400%. These are not just numbers on a page, but are tested values obtained from actual printed parts. This means that Polyflex™ gives you cool, flexible parts without worrying about breaking the part. Polyflex™ is really your best tool for creating fun and flexible parts.Compatibility with printersOne of the main goals in the development of Polyflex™ TPU-95A was to make it easy for everyone to use. We know that flexible filaments are difficult to process. Well, no more. Polyflex™ is designed to work with almost any desktop FDM/FFF printer and does not require any hardware changes. Not only does it print smoothly, but it also adheres well to a variety of surfaces, without the need for a heated pressure plate, so that you do not have to worry about anything other than which model you want to print.No limitsThe soft and flexible way of Polyflex™ TPU-95A opens up a new dimension of how WAS MAN can be created with desktop 3D printers: Clothing, shoes, wearables, prostheses ... - The possibilities are endless.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)