• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PD02004 TPU90 Filament TPU clexible 1.75 mm 750 g Clear PolyFlex™ 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 58.65)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Polymaker Polyflex™ TPU90 1.75 mm 0.75 kg Clear - Shore hardness 90A

  • Good elasticity
  • Highly-flexible
  • High breaking elongation

Technical specifications

  • Shore hardness: 90A
  • Heated bed 25 - 60 ° C.
  • Heated bed coating: BUILDTAK is recommended
Product type

Filament

Filament material

TPU

Filament properties

clexible

Filament Ø

1.75 mm

Filament colour

Clear

Heated bed required

Yes

Printing temperature (min.)

210 °C

Max. printing temperature

230 °C

Weight

750 g

Filament series

PolyFlex™

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3132493 Polymaker PD02004 TPU90 Filament TPU clexible 1.75 mm 750 g Clear PolyFlex™ 1 pc(s)

Description

Polyflex™ TPU90, developed from Covestro's Addigy® TPU family, offers the highest degree of flexibility in the Polyflex™ family. With a shore hardness of 90A and a breaking elongation of 585 %, this flexible filament is extremely soft yet printable. TPU90 is ISO10993 certified and can therefore be used for medical and skin contact equipment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)