• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PF01031 Yellow Filament ASA UV-resistant, weatherproof, heat-resistant, shatter-proof 1.75 mm 1000 g Yellow Po

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 35.99)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker filament PolyLite ASA 1.75 mm 1 kg yellow (HEX code - #FFE800) - weather-resistant alternative to ABS

  • Water resistance
  • Colour stability
  • Heat compatibility
  • UV resistance

Technical specifications

  • Heated bed 75 - 95 ° C.
Product type

Filament

Filament material

ASA

Filament properties

UV-resistant

weatherproof

heat-resistant

shatter-proof

Filament Ø

1.75 mm

Filament colour

Yellow

Heated bed required

Yes

Printing temperature (min.)

240 °C

Max. printing temperature

260 °C

Weight

1000 g

Filament series

PolyLite™

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3132531 Polymaker PF01031 Yellow Filament ASA UV-resistant, weatherproof, heat-resistant, shatter-proof 1.75 mm 1000 g Yellow Po

Description

PolyLite™ ASA is similar to ABS, but has improved weather resistance.

Its UV resistance and excellent mechanical properties make it the perfect choice for real applications or parts that are used outdoors.

Weather resistance can be divided into three factors: UV resistance, water resistance and thermal stability, whereby ASA exceeds many other plastics.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)