• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6838890 Filament PLA Highspeed filament 1.75 mm 1 kg Rainbow 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

287 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 24.99)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce HS PLA Rainbow filament 1.75mm Candy color 1kg

  • Simple processing, no delay when printing.
  • No heated bed required
  • Manufactured according to the tightest tolerances for clean river and best printing results
  • Maximum durability by vacuum sealing
  • Automatic Winding
  • Compatible with all popular 3D printers with free filament selection

Technical specifications

  • 1 kg Highspeed PLA Rainbow filament, 1.75mm, Rainbow
  • 1 kg = 1 spool = 1 pc (net weight)
  • print temperature: 190~240ºC
  • printing feedrate: 60-90m³/h
  • filament usage/features: High impact strength, Environment friendly, low shrinkage
Product type

Filament

Filament material

PLA

Filament properties

Highspeed filament

Filament Ø

1.75 mm

Filament colour

Rainbow

Heated bed required

No

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1 kg

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3419445 Renkforce RF-6838890 Filament PLA Highspeed filament 1.75 mm 1 kg Rainbow 1 pc(s)

Description

Features

  • Rainbow gradient effect | Easy to use | High speed
  • HS PLA Rainbow is a colorful, high-speed filament for all major FFF 3D printers, providing enhanced tenacity and fluidity.
  • Made from FDA-approved, food-contact compliant, and biodegradable materials.

Scope of delivery

  • Renkforce HS PLA Rainbow filament 1.75mm Candy color x1 (1kg)

More interesting products

(*All information is plus legal VAT)