
Number
Total (1 kg = € 37.99)
€ 37.99
incl. VAT
14-day return policy included
Highlights & Details
Polymaker filament polyLite ASA 1.75 mm 1 kg dark gray (HEX code - #6C6D71) - weather-resistant alternative to ABS
- Water resistance
- Colour stability
- Heat compatibility
- UV resistance
Technical specifications
- Heated bed 75 - 95 ° C.
- Product type
Filament
- Filament material
ASA
- Filament properties
UV-resistant
weatherproof
heat-resistant
shatter-proof
- Filament Ø
1.75 mm
- Filament colour
Dark grey
- Heated bed required
Yes
- Printing temperature (min.)
240 °C
- Max. printing temperature
260 °C
- Weight
1000 g
- Filament series
PolyLite™
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3132524 Polymaker PF01037 Dark Grey Filament ASA UV-resistant, weatherproof, heat-resistant, shatter-proof 1.75 mm 1000 g Dark g
Description
PolyLite™ ASA is similar to ABS, but has improved weather resistance.
Its UV resistance and excellent mechanical properties make it the perfect choice for real applications or parts that are used outdoors.
Weather resistance can be divided into three factors: UV resistance, water resistance and thermal stability, whereby ASA exceeds many other plastics.
This text is machine translated.
Its UV resistance and excellent mechanical properties make it the perfect choice for real applications or parts that are used outdoors.
Weather resistance can be divided into three factors: UV resistance, water resistance and thermal stability, whereby ASA exceeds many other plastics.
This text is machine translated.





































