• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PJ01006 Filament PVB polishable 1.75 mm 750 g Green PolySmooth™ 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 66.65)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Polymaker PolySmooth™ 1.75 mm 0.75 kg green filament for an extremely smooth surface

  • Can be polished with isopropyl alcohol/ethanol
  • Easy to print
  • Balanced mechanical properties
  • Without Warping

Technical specifications

  • Heated bed 25 - 70 °C.
  • Heated bed coating: BUILDTAK is recommended
Product type

Filament

Filament material

PVB

Filament properties

polishable

Filament Ø

1.75 mm

Filament colour

Green

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

220 °C

Weight

750 g

Filament series

PolySmooth™

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208351 Polymaker PJ01006 Filament PVB polishable 1.75 mm 750 g Green PolySmooth™ 1 pc(s)

Description

Polymaker PolySmooth™ is a unique, easy-to-print filament designed for hands-free post-processing using isopropyl alcohol or ethanol.

The surface can be smoothed with alcohol to remove all layers (layer lines) with the Polymaker Polysher™ and leave a smooth, glossy and homogeneous surface.

Figures with small details or product prototypes that require an injection molding surface can all benefit from Layer Free™ technology.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)