
Number
Total (1 m2 = € 170.92)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Polystyrene sheet white
- 330 x 230 mm
Technical specifications
- Product type
Polystyrol panel
- Thickness
5 mm
- Dim
(L x W) 33 cm x 23 cm
- Length
33 cm
- Width
23 cm
- Content
1 pc(s)
- Material (details)
Polystyrene
- Thickness
5 mm
Documents & Downloads
Datasheet
Datasheet 229798 Polystyrol panel Reely (L x W) 33 cm x 23 cm 5 mm
User & Safety Instructions
User & Safety Instructions 229798 Polystyrol panel Reely (L x W) 33 cm x 23 cm 5 mm
Description
The plate is malleable by thermal effect (for example: hot air gun)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 18.48*
What kind of Sheets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















