• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pomona Electronics 1269 Jack plug - 1 pc(s)

Product type
Jack plug
Content
1 pc(s)
Manufacturer part #
1633042
(Ø)
4 mm
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jack plug

Content

1 pc(s)

Manufacturer part #

1633042

(Ø)

4 mm

RoHS-compliant

Yes

Type

1269

Documents & Downloads

Datasheet

Datasheet 2586200 Pomona Electronics 1269 Jack plug - 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2586200 Pomona Electronics 1269 Jack plug - 1 pc(s)

Description

The 1269 is an adapter from BNC (female) to double stackable banana plugs designed to convert test instruments with banana jacks into a coaxial BNC configuration for additional shielding.

This text is machine translated.

Scope of delivery

  • 1 BNC Female to multi-stacking banana plug breakout

More interesting products

(*All information is plus legal VAT)