• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec PondoCompact 3000 Indoor fountain pump 3000 l/h 3 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 90.99
-19 %
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Indoor fountain pump

Operating voltage

230 V

Max. delivery head

3 m

Max. feed rate

3000 l/h

Power consumption (P1)

55 W

Pressure connection

19 mm (3/4") AG

Max. cable length

10 m

Length

170 mm

Width

75 mm

Height

120 mm

Dim

(L x W x H) 170 x 75 x 120 mm

Weight

1.85 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1180175 Pontec PondoCompact 3000 Indoor fountain pump 3000 l/h 3 m

Description

Suitable for indoor and outdoor water games. Adjustable water flow.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)