• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sicce Nova Indoor fountain pump 800 l/h 1.6 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Room fountain/circulation pump NOVA 3-pin

  • With flow regulator
  • Pump holder with 4 suction cups
  • Compact dimensions

Technical specifications

Product type

Indoor fountain pump

Operating voltage

230 V

Max. delivery head

1.6 m

Max. feed rate

800 l/h

Power consumption (P1)

10 W

Pressure connection

13 mm (1/2") Ø

Length

45 mm

Width

60 mm

Height

61 mm

Dim

(L x W x H) 45 x 60 x 61 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887207 Sicce Nova Indoor fountain pump 800 l/h 1.6 m

Description

As a precursor to the industry, brought SICCE is the first manufacturer to a compact series of synchronous motor pumps on the market, even today a point of reference for the world market.
The energy-efficient EASY LINE range includes complete submersible pumps for all types of aquariums, ponds and statuarischen applications.
The EASY LINE series is of the greatest sculptors in the world.

This text is machine translated.

Scope of delivery

  • Pump
  • User manual

Hints

Connection cable 1.5 m, 3-pin with Schuko plug.

More interesting products

(*All information is plus legal VAT)