Piece
Rotary encoder
OCD-D2C1B-0012-B060-2RW
Absolute
10 V DC
30 V DC
10 - 30 V DC
Cable, open end
2 m
Radial
4096
Blind hollow shaft
Blind hole hollow shaft
30 mm
6 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
80 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3655849 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-D2C1B-0012-B060-2RW Blind hollow shaft Piece