Piece
Rotary encoder
OCD-P1A1B-0010-B060-PRP
Absolute
30 V DC
30 V DC (max)
M23 plug (16-pin)
Radial
1024
Blind hollow shaft
Blind hole hollow shaft
30 mm
6 mm
Aluminium
Stainless steel V2A
Steel
-40 °C
85 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3666510 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-P1A1B-0010-B060-PRP Blind hollow shaft Piece