Piece
Rotary encoder
OCD-S101B-0012-9A70-PAL
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
M23 plug (12-pin)
Axial
4096
Square bracket
Solid shaft
Flat on one end
20 mm
9.52 mm
Aluminium
Stainless steel V2A
Steel
-40 °C
85 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3671250 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S101B-0012-9A70-PAL Square bracket Piece