Piece
Rotary encoder
OCE-CAA1B-0012-E140-HFE
Absolute
10 V DC
30 V DC
10 - 30 V DC
Connector cap
Radial
Incl. 3x filler plug
4096
Blind hollow shaft
Blind hole hollow shaft
30 mm
14 mm
Aluminium
Aluminium
-40 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3645995 Posital Fraba Absolute Rotary encoder 1 pc(s) OCE-CAA1B-0012-E140-HFE Blind hollow shaft Piece