Piece
Rotary encoder
OCF-DPC1B-0012-B080-H3E
Absolute
10 V DC
30 V DC
10 - 30 V DC
Connector cap
Cable gland
Cable gland
Cable gland
Radial
4096
Blind hollow shaft
Blind hole hollow shaft
30 mm
8 mm
Aluminium
Stainless steel V2A
Steel
-40 °C
85 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3648680 Posital Fraba Absolute Rotary encoder 1 pc(s) OCF-DPC1B-0012-B080-H3E Blind hollow shaft Piece