Rotary encoder
TCR-CA01B-1213-B120-PRX
Absolute
Optical/magnetic
10 V DC
30 V DC
10 - 30 V DC
M12 plug (5-pin)
M12 socket (5-pin)
Radial
8192
Blind hollow shaft
Blind hole hollow shaft
30 mm
12 mm
Aluminium
Stainless steel V2A
Aluminium
0.02°
-40 °C
85 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3660662 Posital Fraba Absolute Rotary encoder 1 pc(s) TCR-CA01B-1213-B120-PRX Optical/magnetic Blind hollow shaft