• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Absolute Rotary encoder 1 pc(s) TCR-CA01B-1416-B12S-PRX Optical/magnetic Blind hollow shaft

Product type
Rotary encoder
Model
Absolute
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Connector
M12 plug (5-pin)
M12 socket (5-pin)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Accuracy 0.02 ° (Optical) + 0.09 ° (Magnetic)
Product type

Rotary encoder

Type

TCR-CA01B-1416-B12S-PRX

Model

Absolute

Technology

Optical/magnetic

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

M12 plug (5-pin)

M12 socket (5-pin)

Orientation (connectors)

Radial

Impulses per cycle (max.)

65536

Sleeve type

Blind hollow shaft

Shaft type

Blind hole hollow shaft

Shaft depth

30 mm

Shaft Ø

12 mm

Material (sleeve)

Aluminium

Material (shaft)

Stainless steel V2A

Enclosure material

Aluminium

Accuracy

0.02°

Min. temperature

-40 °C

Max. temperature

85 °C

IP66/IP67

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3660804 Posital Fraba Absolute Rotary encoder 1 pc(s) TCR-CA01B-1416-B12S-PRX Optical/magnetic Blind hollow shaft