Piece
Rotary encoder
UCE-AC005-0013-E14S-HFG
Absolute
8 V DC
32 V DC
8 - 32 V DC
Connector cap
Axial
Radial
Incl. 2x filler plug
8192
Blind hollow shaft
Blind hole hollow shaft
30 mm
14 mm
Aluminium
Aluminium
-40 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.09°
User & Safety Instructions 3661057 Posital Fraba Absolute Rotary encoder 1 pc(s) UCE-AC005-0013-E14S-HFG Blind hollow shaft Piece