Piece
Rotary encoder
OCD-INH00-00360-T120-PRL
Incremental
5 V DC
30 V DC
5 - 30 V DC
M23 plug (12-pin)
Radial
360
360
Pass-through hollow shaft
Pass-through hollow shaft
12 mm
Aluminium
Stainless steel V2A
-40 °C
80 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3479168 Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INH00-00360-T120-PRL Pass-through hollow shaft Piece