• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

power integrations LNK305PN PMIC - AC/DC converter, offline switcher Buck, Buck-boost, Flyback DIP 8B

Image similar
Product type
PMIC - AC/DC converter, offline switcher
Enclosure
DIP 8B
Mounting type
Through-hole
Type
LNK305PN
Manufacturer
power integrations
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

LNK305PN

Product type

PMIC - AC/DC converter, offline switcher

Enclosure

DIP 8B

Manufacturer

power integrations

Manuf. code

PWI

Topology

Buck

Buck-boost

Flyback

Internal switch(es)

Yes

Input voltage (min.)

85 V AC

Input voltage (max.)

265 V AC

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+150 °C

Discharge voltage

700 V

Cycle

69 %

Fail safe

Current limiter

Overtemperature

Short circuit

Open loop

Switching frequency range (num.)

66 kHz

Series

LinkSwitch®-TN

Output insulation

Not isolated

Mounting type

Through-hole

Max. temperature

150 °C

Documents & Downloads

Datasheet

Datasheet 1644477 power integrations LNK305PN PMIC - AC/DC converter, offline switcher Buck, Buck-boost, Flyback DIP 8B

User & Safety Instructions

User & Safety Instructions 1644477 power integrations LNK305PN PMIC - AC/DC converter, offline switcher Buck, Buck-boost, Flyback DIP 8B

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.