• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power off 16 A 4 makers 250 V AC, 400 V AC ABB

Product type
Power off
Nominal voltage
250 V AC
400 V AC
Nominal current - rounded value
16 A
Contact type
4 makers
Nominal current
16 A
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.95 / piece)
€ 36.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Power off

Contact type

4 makers

Nominal voltage

250 V AC

400 V AC

Nominal current

16 A

Nominal current - rounded value

16 A

No. of partitions

1

Width

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 628048 Power off 16 A 4 makers 250 V AC, 400 V AC ABB

Description

These switches are installed directly in the sub-distributor and are used as a manual power switch to turn on/off e.g. yard or basement lighting, ventilation and air-conditioning devices, fans or special lighting with gas-discharge lamps. The modular width depends on the contact configuration.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.