
Image similar
Power off
3 makers
400 V
Grey
1
(L x W x H) 70 x 18 x 90 mm
20 A
20 A
1
N
18 mm
90 mm
70 mm
77 mm
AC
Off switch
FALSE
70 mm
20 A
400 V
3
0
0
1
Other
10 kA
0.06 A
1
Other
Other
Other
3
yes
Datasheet 1699830 Power off Grey 20 A 3 makers Conductor type = N Siemens 5TE8114
User & Safety Instructions 1699830 Power off Grey 20 A 3 makers Conductor type = N Siemens 5TE8114
The necessary accessories are required to use the article as described.