• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power off Grey 20 A 3 makers Conductor type = N Siemens 5TE8118

Image similar
Product type
Power off
Number of pins
1
Nominal current - rounded value
20 A
Contact type
3 makers
Operating voltage
400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutout depth: 70 mm
  • Net weight: 150 g
Product type

Power off

Contact type

3 makers

Operating voltage

400 V

Factory colour

Grey

Number of pins

1

Dim

(W x H x D) 64 x 90 x 27 mm

Nominal current

20 A

Nominal current - rounded value

20 A

No. of partitions

1.5

Conductor type

N

Width

64 mm

Height

90 mm

Depth

27 mm

AC

Off switch

FALSE

70 mm

20 A

400 V

3

0

0

1

Other

10 kA

0.06 A

1.5

Other

Other

Other

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705282 Power off Grey 20 A 3 makers Conductor type = N Siemens 5TE8118

Datasheet 1705282 Power off Grey 20 A 3 makers Conductor type = N Siemens 5TE8118

User & Safety Instructions

User & Safety Instructions 1705282 Power off Grey 20 A 3 makers Conductor type = N Siemens 5TE8118

Description

OFF switch 32 A 3 NO+N Terminal 6 mm2 with auxiliary current switch 1 NO + 1 NC Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)