
Image similar
Power off
3 makers
400 V
Grey
6 mm²
1
(W x H x D) 64 x 90 x 27 mm
32 A
32 A
1.5
N
64 mm
90 mm
27 mm
AC
Off switch
FALSE
70 mm
32 A
400 V
3
0
0
1
Other
10 kA
0.096 A
1.5
Other
Other
Other
3
yes
Datasheet 1732123 Power off Grey 6 mm² 32 A 3 makers Conductor type = N Siemens 5TE8218
User & Safety Instructions 1732123 Power off Grey 6 mm² 32 A 3 makers Conductor type = N Siemens 5TE8218
The necessary accessories are required to use the article as described.