• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power splitter 09120084753 HARTING Content: 1 pc(s) Power splitter

Product type
Power splitter
Number of pins
5
Type
09 12 008 4753
Manufacturer part #
09120084753
Total no. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Component: Power distributor
  • Number of contacts: 5
  • Rated current ‌ 16 A
  • Insulation resistance >108 Ω
  • Temperature limit: -40 ... +125 °C
  • Mating cycles ≥ 500
  • Material contacts: Copper alloy
  • Material flammability class acc. To UL 94: V-0
  • Standards IEC 60664-1; IEC 61984
  • Net weight: 89 g
  • Dimensioning surge voltage: 4 kV
  • Pollution level 3
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Material locking: Polyamide (PA)
  • Description: With 3x HAN® Q 5/0;in HAN® 3 A mounting case
  • Protection class according to IEC 60529: IP44; IP67 with sealing screw 09 20 000 9918
  • PE contact: Yes
  • Housing series: HAN-Power® T.
  • Material housing: Polyamide (PA)
  • Colour of housing: RAL 9005 (jet black)
  • Material sealing: NBR
  • Rated voltage according to UL: 600 V.
  • Rated voltage conductor-earthing 230 V
  • Rated voltage conductor-conductor: 400 V
Type

09 12 008 4753

Product type

Power splitter

Manufacturer part #

09120084753

Number of pins

5

Total no. of pins

5

Content

1 pc(s)

Black

FALSE

Plastic

Other

Documents & Downloads

Datasheet

Datasheet 3008056 Power splitter 09120084753 HARTING Content: 1 pc(s) Power splitter

Datasheet 3008056 Power splitter 09120084753 HARTING Content: 1 pc(s) Power splitter

User & Safety Instructions

User & Safety Instructions 3008056 Power splitter 09120084753 HARTING Content: 1 pc(s) Power splitter

Description

Power distributor with 3x HAN Q 5/0, in HAN 3 A housing attachment, contacts: 5, material housing: Polyamide (PA), RAL 9005 (jet black)

This text is machine translated.