• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power supply cable 2-pin Siemens 3KC98336

1/2
Image similar
Product type
Power supply cable
Number of pins
2
Compatible with (details)
3KC8
Type
Flat connector
Depth
101 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 25 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for mains change-over switch
  • Net weight: 199 g
Product type

Power supply cable

Compatible with (details)

3KC8

Number of pins

2

Type

Flat connector

Depth

101 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1751022 Power supply cable 2-pin Siemens 3KC98336

User & Safety Instructions

User & Safety Instructions 1751022 Power supply cable 2-pin Siemens 3KC98336

Description

SIMATIC S7, software F-Systems V6.2 floating license for 1 user E-SW, without SW, without documentation License key on USB stick Class A, 2 languages (de, en), executable on WIN7 SP1 / Server 2008 R2 SP1/ WIN10 / Server 2012 R2/ Server 2016 Reference HW: PC/PG

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)