• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power supply cable 2-pin Siemens 3KC98342

1/2
Image similar
Product type
Power supply cable
Number of pins
2
Compatible with (details)
3KC8
Type
Flat connector
Depth
59 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 25 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for mains change-over switch
  • Net weight: 212 g
Product type

Power supply cable

Compatible with (details)

3KC8

Number of pins

2

Type

Flat connector

Depth

59 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1728247 Power supply cable 2-pin Siemens 3KC98342

User & Safety Instructions

User & Safety Instructions 1728247 Power supply cable 2-pin Siemens 3KC98342

Description

SENTRON, transfer switching equipment 3KC, remotely operated, RTSE, 4-pole, Iu: 1000 A, Ue AC: 415 V, Ie at AC-33 B at 415 V: 1000 A, Ie at AC-23 A at 690 V: 630 A, screw mounting, motorized operating mechanism, at the right end, long handle, busbar connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)