• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power supply cable 2-pin Siemens 3KC98347

1/2
Image similar
Product type
Power supply cable
Number of pins
2
Compatible with (details)
3KC8
Type
Flat connector
Depth
101 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 25 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for mains change-over switch
  • Net weight: 199 g
Product type

Power supply cable

Compatible with (details)

3KC8

Number of pins

2

Type

Flat connector

Depth

101 mm

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1728251 Power supply cable 2-pin Siemens 3KC98347

User & Safety Instructions

User & Safety Instructions 1728251 Power supply cable 2-pin Siemens 3KC98347

Description

Accessory for 3KC4, 3KC8 Terminal protective plate for top and bottom for 4-pole 3KC for 250-400 A contains 1 unit incl. set of screws Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)