
1/2
Image similar
Power switch
3 makers
4 change-overs
690 V AC
Black
2.5 mm²
3
(W x H x D) 328 x 160 x 292 mm
250 A
250 A
Automatic, motor drive
328 mm
160 mm
292 mm
0
0
250 A
3
IP00
4
TRUE
TRUE
Rail connection
FALSE
Long turning handle
TRUE
TRUE
TRUE
110 kW
Black
FALSE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
250 A
200
Other
yes
Datasheet 2263551 Power switch Black 2.5 mm² 250 A 3 makers, 4 change-overs Siemens 3KC83380CA220GA3
User & Safety Instructions 2263551 Power switch Black 2.5 mm² 250 A 3 makers, 4 change-overs Siemens 3KC83380CA220GA3
The necessary accessories are required to use the article as described.