
Number
Total (€ 71.99 / piece)
€ 71.99
incl. VAT
14-day return policy included
Technical specifications
- IP65 rating
- Door locking system design: Door locking
- Net weight 848 g
- Product type
Rotary mechanism
- Compatible with (details)
3KD size 3
3KF size 2
- Factory colour
Red
Yellow
- Dim
(L x W x H) 300 x 98 x 144 mm
- Type
Rotary handle mechanism
- Width
98 mm
- Height
144 mm
- Length
300 mm
- Depth
450 mm
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738127 Rotary mechanism Red, Yellow Siemens 8UD11412AF25
User & Safety Instructions
User & Safety Instructions 1738127 Rotary mechanism Red, Yellow Siemens 8UD11412AF25
Description
SENTRON, measuring device and power quality recorder, 7KM PAC5200, LCD, l-l: 690 V, l-n: 400 v, modbus tcp, apparent / active / reactive energy / cos phi, harmonics: 2nd - 40th, thd, cl. 0.5 Acc. to IEC61557- 12 or cl. 0.5s acc. to IEC62053-22, wide-voltage power supply unit, AC/DC, screw connection
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































