• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Handle Red, Yellow Siemens 8UD18513CD05

1/2
Image similar
Product type
Handle
Compatible with (details)
3KD size 3
3KF size 2 and 3
Factory colour
Red
Yellow
Dim
(L x W x H) 140 x 195 x 198 mm
Type
Handle with screen
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Door locking system design: Door locking
  • Net weight 294 g
Product type

Handle

Compatible with (details)

3KD size 3

3KF size 2 and 3

Factory colour

Red

Yellow

Dim

(L x W x H) 140 x 195 x 198 mm

Type

Handle with screen

LED colour

Red

Width

195 mm

Height

198 mm

Length

140 mm

Depth

105 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1749574 Handle Red, Yellow Siemens 8UD18513CD05

User & Safety Instructions

User & Safety Instructions 1749574 Handle Red, Yellow Siemens 8UD18513CD05

Description

WinCC System SW V7.4 SP1 Asia, RC 2048 (2048 Power Tags), Runtime/Configuration software on DVD, floating license, license key on USB flash drive, Class A, 5 languages (de,en,fr,es,it), executable in Windows 7 Prof/Ent/Ult +SP1 (32 bit)/ 7 Prof/Ent/Ult +SP1 (64 bit)/ 8.1 Prof./Ent (32 bit)/ 8.1 Prof./Ent (64 bit)/ 10 Prof./Ent (64 bit)/ Server 2008 R2+SP1 (64 bit)/ Server 2012 R2 (64 bit)/ Server 2016 (64 bit)

More interesting products

(*All information is plus legal VAT)