
1/2
Image similar
Power switch
3 makers
4 change-overs
690 V AC
Black
2.5 mm²
3
(W x H x D) 504 x 370 x 439.5 mm
800 A
800 A
Automatic, motor drive
504 mm
370 mm
439.5 mm
0
0
800 A
3
IP00
4
TRUE
TRUE
Rail connection
FALSE
Long turning handle
TRUE
TRUE
TRUE
400 kW
35 kA
Black
FALSE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
800 A
800
Other
yes
Datasheet 2263553 Power switch Black 2.5 mm² 800 A 3 makers, 4 change-overs Siemens 3KC83480FA220GA3
User & Safety Instructions 2263553 Power switch Black 2.5 mm² 800 A 3 makers, 4 change-overs Siemens 3KC83480FA220GA3
The necessary accessories are required to use the article as described.