
Highlights & Details
Powerfox powerfox FLOW Energy consumption meter
- Powerfox
Technical specifications
- Reading of counter pulses from counter registers of analogue bellows gas meter
- Configurable memory and transmitting functions
- Remote firmware update possible (via APP)
- Local storage of counter pulses
- Access to all data (for private customers) via API, for example, for connecting to smartphone platforms
- Compatible with BK-G, UG, RS2 and RF1 gas meters
- Encryption of transmission using RSA-based encryption key lengths of 2,048 bits
- GDPR-compliant collection of personal data
- Storage in data centers within the EU (Microsoft Azure European Cloud)
- Power supply via USB interface (5 V / 0.5 A)
- Radio frequency 2.4 GHz (WLAN)
- Operating temperature -10° to 35° C.
- Product type
Energy consumption meter
- Type
powerfox FLOW
- Energy meter features
Alarm function
Data logger
app-controlled
- Suitable for (country)
Europe
- Reading type
Volume
Manufacturer-specific
- Operating voltage
5 V
IP20
- MID-approved
No
Documents & Downloads
Datasheet
Datasheet 3439222 Powerfox powerfox FLOW Energy consumption meter Alarm function, Data logger, app-controlled
User & Safety Instructions
User & Safety Instructions 3439222 Powerfox powerfox FLOW Energy consumption meter Alarm function, Data logger, app-controlled
Information
Information 3439222 Powerfox powerfox FLOW Energy consumption meter Alarm function, Data logger, app-controlled
Description
In the powerfox APP, the gas consumption is then converted into kWh consumption and costs. The FLOW is compatible with BK-G, UG, RS2 and RF1 gas meters.
Adapters for professional and simple installation at the gas meter are supplied for these types.
The FLOW can be integrated into existing powerfox apps. The following information is displayed in the APP:
- Gas consumption in kWh and EUR (when your gas tariff information is stored in the APP) on an hourly, daily, monthly and yearly basis
- Alarm function when even defined quantities of consumption are exceeded
The combination with other powerfox readout modules for electricity, water and heat is possible: This gives you a complete overview of all energy consumption in one APP!
This text is machine translated.
Scope of delivery
- 1 powerfox FLOW” module
- 1 Power supply 5V with micro-USB cable (1m)
- 4 Mounting adapter for gas meter BK-G, UG, RS2 and RF1
- User manual
Hints
System requirements
- Wi-Fi reception near your gas meter
Socket near your gas meter
Smartphone (minimum iOS16 or Android 7.0)
Compatible gas meter



























