
Highlights & Details
Ansmann APM2 Energy consumption meter
- Ansmann
Technical specifications
- Operating temperature -10 to +40 oCStorage temperature -15 to +45 °C.
- Product type
Energy consumption meter
- Type
APM2
- Energy meter features
Selectable energy tariffs
- Nominal voltage range
230 up to 250 V
- Mains voltage (max.)
250 V
- Mains voltage (min.)
230 V
- Power (max.)
3680 W
- Active power (min.)
0.2 W
- Operating voltage
230 V AC
- Current range
16 A (max)
- Current (max.)
16 A
IP20
- Self-consumption
0.2 W
- Weight
0.226
- Active power range
0.2 up to 3680 W
- Frequency
50 kHz
- MID-approved
No
- Height
0.000 mm
- Length
0.000 mm
- Width
0.000 mm
- Type
For sockets
- Factory colour
White
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2866438 Ansmann APM2 Energy consumption meter Selectable energy tariffs
User & Safety Instructions
User & Safety Instructions 2866438 Ansmann APM2 Energy consumption meter Selectable energy tariffs
Warranty Terms
Warranty Terms 2866438 Ansmann APM2 Energy consumption meter Selectable energy tariffs
Description
This text is machine translated.
Features
- Energy cost measuring device with large LCD DisplayMemory function for all measured values with the integrated rechargeable batteryIndividual electricity tariffs can be programmedFor protective contact sockets (earthing contact) up to 16 A / 3680 WMeasurement range AC 230-250 VMeasurement of W, kWh, A, Hz, PFDetermination of the total costDetermination of minimum and maximum consumptionLogging of the measurement time
Scope of delivery
- Energy monitorUser manual





























