
Number
Total (€ 1,209.00 / piece)
€ 1,209.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Emonio P3plus 80A Energy consumption meter set
- Emonio
Technical specifications
- Power supply: Via test leads N and U1 and integrated power supply
- Operating voltage 100-240V ±10%, 50Hz/60Hz (between neutral and U1)
- Fuse: Hollywood 6FF-0250H1: 6x32mm, 250mA FF, 1000V, Ik=100kA
- 3+1 voltage inputs, 3 current inputs
- Sampling rate 32,000 samples/s
- VOLTAGE INPUT LEVEL: 230V: N <=> U1, 400V: U1 <=> U2 = <> U3
- Level current inputs: Max. ±0.5Vpp
- Measurement uncertainty: ± 1% for U, I, P, S, L and Q, all devices are calibrated and are being used
- Shipped with dated initial certificate.
- Power quality
- Measurements: IEC 61000-4-30 Class S, IEC 61000-4-7 harmonic analysis,
- Total harmonic distortion, power factor, IEC 62053-21
- AND IEC 62053-22; EN50470-3; OIML R46; AND ANSI C12.20
- Supports reactive power standards: IEC 62053-23, IEC 62053-24
- Telemetry data buffer: Fully automatic up to 1 year in the event of an Internet connection failure
- Data storage: 32 GB data storage on integrated SDHC card, suffices up to two
- Years for a second record
- Current consumption (max., typical): 50mA / 15mA
- Communication: WiFi: 802.11 b/g/n/e/i (802.11n @ 2.4 GHz up to 150 Mbit/s or
- BT: V4.2 BR/EDR and BT Low Energy (BLE)
- Security: IEEE 802.11 with all standards, incl. WFA, WPA/WPA2/WPA2-Enterprise and WAPI, TLS 1.2
- Firmware update: OTA (via network) / manual transmission with browser
- WiFi modes: Station/SoftAP/SoftAP+station/P2P
- ENCRYPTION: AES/RSA/ECC/SHA
- Network protocols: MQTT, Modbus/TCP, DHCP, HTTP, NTP, SMTP, FTP, Telnet
- Display: 3 status LEDs
- Operating conditions: -5ºC to 40ºC, max. 80% RH, 2000m max. Height
- Measuring category CAT III / 300V (according to EN61010-2-030)
- Overvoltage category: OVC III (according to EN61010-1)
- IP class IP20
- Mounting: Via magnetic rear side or DIN rail mounting kit
- Weight 237g
- Dimensions in mm (WxHxD): 116.0 x 84.5 x 35.40 mm
- Product type
Energy consumption meter set
- Type
P3plus 80A
- Reading type
Amperage
- Nominal voltage range
100 up to 240 V AC
- Mains voltage (max.)
240 V AC
- Mains voltage (min.)
100 V AC
- Recording time (max.) (details)
24
IP20
- MID-approved
No
- Dim
(L x W x H) 35.4 x 116 x 84.5 mm
- Height
84.5 mm
- Length
35.4 mm
- Width
116 mm
- Reading category
CAT III 300 V
Documents & Downloads
Datasheet
Datasheet 3462231 Emonio P3plus 80A Energy consumption meter set
User & Safety Instructions
User & Safety Instructions 3462231 Emonio P3plus 80A Energy consumption meter set
Description
The smart way to measure power consumption
This text is machine translated.
This text is machine translated.
Scope of delivery
- Emonio P3plus energy meter with harmonic analysis and 32 GB memory,
- 3x Y-FCT510 Rogowski coil with 150mm inner diameter, 105mV/kA, 0.5% accuracy
- 4x measuring lead 20cm (1x blue, 3x black)
- 3x Magnetic Measuring tip, flexible, 6.2mm
- 1x alligator clip, blue
- 1x spare fuse 6x32mm, 1000V, 250mA, FF
- Carrying case 21 x 17 x 7 cm
System requirements
- WLAN or Bluetooth-enabled device
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,754.00*








































