
Highlights & Details
VOLTCRAFT SEM5000 Energy-Logger
- Energy consumption, Co2 emissions, cost forecast
- LED ring changes colour according to measured power
- Dual period adjustable electricity tariff
- Data logging function (stored in SD card)
- Overpower and overcurrent alarm
Technical specifications
- Product type
Energy consumption meter
- Type
SEM5000
- Energy meter features
Energy cost calculator
Alarm function
Selectable energy tariffs
Data logger
- Suitable for (country)
Germany
The Netherlands
Sweden
- Reading type
Energy consumption
- Nominal voltage range
190 up to 250 V AC
- Mains voltage (max.)
250 V AC
- Mains voltage (min.)
190 V AC
not cloud-enabled
- Power (max.)
3680 W
- Active power (min.)
0.3 W
- Current range
0 up to 16 A
- Current (max.)
16 A
- Current (min.)
0 A
- Self-consumption
0.4 W
- Weight
200 g
- Active power range
0.3 up to 3680 W
- Frequency
45 Hz
65 Hz
- Accuracy
1 %
- MID-approved
No
- Dim
(L x W x H) 70 x 143 x 70 mm
- Height
70 mm
- Length
70 mm
- Width
143 mm
- Power factor Cos φ (max.)
1
- Power factor Cos φ (min.)
0
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2587314 VOLTCRAFT SEM5000 Energy consumption meter Energy cost calculator, Alarm function, Selectable energy tariffs, Data logge
Conformity certificate
Conformity certificate 2587314 VOLTCRAFT SEM5000 Energy consumption meter Energy cost calculator, Alarm function, Selectable energy tariffs, Data logge
Warranty Terms
Warranty Terms 2587314 VOLTCRAFT SEM5000 Energy consumption meter Energy cost calculator, Alarm function, Selectable energy tariffs, Data logge
Download
Download 2587314 VOLTCRAFT SEM5000 Energy consumption meter Energy cost calculator, Alarm function, Selectable energy tariffs, Data logge
Description
This text is machine translated.
Features
- Displays voltage, csurrent, power consumption and power factor
- Automatically generates CSV report to SD card
- SDHC memory card capacity up to 128 GB
- Night mode
- Big EBTN display for easy reading
- Adjustable time format (12 h/24 h)
- Power range: 0.3 to 3680 W
- Reset function
Scope of delivery
- SEM5000 energy logger
- User Manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 106.96€ 97.96*
What kind of Energy Consumption Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































