• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Powerone ZA675 charger Button cell charger NiMH Rechargeable button cell

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

675 charger for hearing aid battery ZA675

  • Microprocessor-controlled
  • Built-in Li-ion battery
  • Incl. 4 changeable mains plug
  • Award image for Powerone ZA675 charger Button cell charger NiMH Rechargeable button cell

Technical specifications

  • For ZA675
Matching rechargeable battery

NiMH

Product type

Button cell charger

Suitable for battery size

Rechargeable button cell

Charging slots

1

Operating voltage

Rechargeable battery

Length

75 mm

Width

54 mm

Height

10 mm

Weight

38 g

Dim

(L x W x H) 75 x 54 x 10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1657804 Powerone ZA675 charger Button cell charger NiMH Rechargeable button cell

Description

High-quality and mobile charger for hearing aid batteries.
The flat and compact charger fits in every pocket. With it you can one or two hearing aid batteries, recharging the batteries. The charger has a built-in Li-ion battery and thus the batteries can be charged while on the go.

This text is machine translated.

Features

  • Microprocessor-controlled
  • Time-controlled charging function
  • Compact and lightweight
  • Built-in battery
  • Fast charging time
  • LED battery level indicator

Scope of delivery

  • 675 charger · USB cable · USB power supply unit with 4 interchangeable mains plugs · User manual.
  • This text is machine translated.

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.