
Highlights & Details
Powertac QUAD bike
- • Maximum light output: 2,000 lumens
- • 4 light modes: Floodlight, Spot, UV light, green laser
- • Beam range: 158 meters
- • Light intensity: 6,241 Candela
- • Clip can be used on both sides
- • Magnetic base for hands-free use
- • Wide light beam for maximum visibility of the environment
- • USB-C charging connection
Technical specifications
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
COB LED
Laser
LED (monochrome)
UV LED
- Power supply (LOV)
rechargeable
via USB
- Factory colour
Black
- Illumination range (high)
158 m
- Weight
120 g
- Dim
(L x W) 124 mm x 18 mm
- No. of bulbs
4
- Technology
Li-ion
- Battery type
Rechargeable battery
- Weight, information
without rechargeable battery
- Luminous flux (high)
2000 lm
- Material
Aluminium
- Width
18 mm
- Length
124 mm
- Features
Green laser
Belt clip
Strobe mode
USB interface
UV light
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3827510 Powertac 815698016222 COB LED, Laser, LED (monochrome), UV LED Torch Green laser, Belt clip, Strobe mode, USB interface,
Description
This text is machine translated.
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























