• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Poynting A-XPOL-0001-V2-41 Sonstige Antenne Multicolour

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Poynting antenna XPOL-1-5G - antenna - mobile phone

  • Omnidirectional
  • RF frequency 3.5 GHz
  • Type: Other antenna
  • Other features: Interior

Technical specifications

  • 3 dBi - non-directional - outside, wall mounting possible, rod mounting, inside, window - glossy white, pantone P 179-1 C.
Factory colour

Multicolour

Content

1 pc(s)

Charging method (Power Delivery)

w/o USB Power Delivery

Charging capacity (max.)

15 W

Charging capacity (min.)

10 W

Weight

1.32

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733030 Poynting A-XPOL-0001-V2-41 Sonstige Antenne Multicolour

Description

Poynting antennas XPOL-1-5G - antenna - mobile phone - 3 dBi - non-directional - outside, wall mounting possible, rod mounting, inside, window - glossy white, pantone P 179-1 C.

This text is machine translated.

Features

  • Poynting antenna XPOL-1-5G - antenna
  • Product type : Antenna
  • Package content : Wall/rod holder set
  • Dimensions (width x depth x height): 15.7 cm x 8.8 cm x 24.7 cm
  • Weight: 1.24 kg
  • Colour : glossy white, pantone P 179-1 C
  • Intended for : Mobile phone
  • Antenna placement/mounting : Outside, wall mounting possible, rod mounting, inside, window
  • COMPATIBILITY : UMTS, HSPA, LTE, 3G, 4G, GSM1800, GSM900, W-CDMA, 5G, GSM1700, CDMA2000
  • Frequency range 698 - 960 MHz, 1710 - 2700 MHz, 3400 - 3800 MHz
  • Antenna gain : 3 dBi
  • Directive efficiency : Non-directional
  • Identification: IK10, IP65